Filter Your Search
1 - 3 of 3 results
|
PIC16C57C-20E/SS
Microchip Technology Inc
|
$2.9252 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 72 | PIC16 | 20 MHz | 20 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | ISO/TS-16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | ||||
|
PIC16C57C-20E/SS301
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 2048 | PIC | 20 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 8542.31.00.01 | 2017-12-19 | |||||||||||||
|
PIC16C57C-20E/SS123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 2048 | PIC | 20 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 8542.31.00.01 | 2017-12-19 |