Parametric results for: PIC16C57-XT/SO under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: pic16c57xtso
Select parts from the table below to compare.
Compare
Compare
PIC16C57-XT/SO
Microchip Technology Inc
$6.3150 Yes Yes Not Recommended 8 4 MHz 2048 72 72 PIC16 4 MHz 20 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 3.3 mA 6.25 V 3.25 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP28,.4 28 compliant 8542.31.00.01 Microchip
PIC16C57XT/SO301
Microchip Technology Inc
Check for Price Active 8 40 MHz 2048 PIC 4 MHz 20 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDSO-G28 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOP, compliant 8542.31.00.01 2017-12-19
PIC16C57-XT/SOXXX
Microchip Technology Inc
Check for Price Contact Manufacturer 8 1 MHz 2048 72 PIC 4 MHz 20 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 3.3 mA 6.25 V 3.25 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.49 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP28,.4 28 compliant 8542.31.00.01
PIC16C57-XT/SO123
Microchip Technology Inc
Check for Price Active 8 40 MHz 2048 PIC 4 MHz 20 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDSO-G28 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOP, compliant 8542.31.00.01
PIC16C57XT/SO123
Microchip Technology Inc
Check for Price Active 8 40 MHz 2048 PIC 4 MHz 20 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDSO-G28 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOP, compliant 8542.31.00.01 2017-12-19
PIC16C57XT/SO
Microchip Technology Inc
Check for Price Not Recommended 8 40 MHz 2048 72 72 4 MHz 20 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 8 NO EPROM 6.25 V 3 V COMMERCIAL R-PDSO-G28 70 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOP, compliant 8542.31.00.01 2017-12-19
PIC16C57-XTSO
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 4 MHz 2048 72 72 PIC16 4 MHz 20 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 3.3 mA 6.25 V 3.25 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP28,.4 28 compliant 8542.31.00.01 1990-01-01
PIC16C57-XT/SO301
Microchip Technology Inc
Check for Price Active 8 40 MHz 2048 PIC 4 MHz 20 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDSO-G28 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOP, compliant 8542.31.00.01