Filter Your Search
1 - 5 of 5 results
|
PIC16C57-HSE/SS301
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 2048 | PIC | 16 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 8542.31.00.01 | 2017-12-19 | |||||||||||||||
|
PIC16C57-HSE/SS123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 2048 | PIC | 16 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 8542.31.00.01 | 2017-12-19 | |||||||||||||||
![]() |
PIC16C57-HSESS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 2048 | 72 | 72 | PIC | 40 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | 12 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | 0.209 INCH, PLASTIC, MS-150, SSOP-28 | compliant | 8542.31.00.01 | SSOP | 28 | 3A991.A.2 | |||||
![]() |
PIC16C57-HSE/SS
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 8 | 40 MHz | 2048 | 72 | 72 | 16 MHz | 20 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | 8 | NO | EPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP, | compliant | 8542.31.00.01 | 2017-12-19 | SSOP | 28 | ||||||||||||||
![]() |
PIC16C57-HSE/SSXXX
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 4 MHz | 2048 | 72 | PIC | 16 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP, SSOP28,.3 | compliant | 8542.31.00.01 | SSOP | 28 |