Filter Your Search
1 - 10 of 1,646 results
|
PIC16C57CT-04/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 72 | 72 | PIC16 | 4 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||||
|
PIC16C57C-04/P
Microchip Technology Inc
|
$2.0179 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 72 | 72 | PIC16 | 4 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | |||||
|
PIC16C57C-04I/SP
Microchip Technology Inc
|
$2.1420 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 72 | 72 | PIC16 | 4 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.3 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||||
|
PIC16C57C-04/SO
Microchip Technology Inc
|
$2.1539 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 72 | 72 | PIC16 | 4 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||||
|
PIC16C57C-04/SP
Microchip Technology Inc
|
$2.1666 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 72 | 72 | PIC16 | 4 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.3 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | |||||
|
PIC16C57C-04/SS
Microchip Technology Inc
|
$2.1672 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 72 | 72 | PIC16 | 4 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||||
|
PIC16C57C-04I/P
Microchip Technology Inc
|
$2.2865 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 72 | 72 | PIC16 | 4 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||||
|
PIC16C57C-20/P
Microchip Technology Inc
|
$2.2976 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 72 | 72 | PIC16 | 20 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | ||||||
|
PIC16C57C-40/SP
Microchip Technology Inc
|
$2.3484 | Yes | Yes | Not Recommended | 8 | 40 MHz | 2048 | 72 | PIC16 | 40 MHz | 20 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 260 | ISO/TS-16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.3 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
PIC16C57C-40/P
Microchip Technology Inc
|
$2.3484 | Yes | Yes | Not Recommended | 8 | 40 MHz | 2048 | 72 | PIC16 | 40 MHz | 20 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 260 | ISO/TS-16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 |