Filter Your Search
1 - 10 of 15 results
|
PIC16C56AT-04I/SO022
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | compliant | 8542.31.00.01 | |||||||||||||
|
PIC16C56AT-04I/SO301
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 1024 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||||||||||
|
PIC16C56AT-04I/SO030
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | compliant | 8542.31.00.01 | EAR99 | ||||||||||||
|
PIC16C56AT-04I/SS123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 1024 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||||||||||
|
PIC16C56AT-04I/SS301
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 1024 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||||||||||
|
PIC16C56AT-04I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 25 | 25 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 2.4 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP18,.4 | 18 | compliant | 8542.31.00.01 | 1990-01-01 | EAR99 | |||
|
PIC16C56AT-04I/SO123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 1024 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||||||||||
|
PIC16C56AT-04I/SO025
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | compliant | 8542.31.00.01 | |||||||||||||
|
PIC16C56AT-04I/SO029
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | compliant | 8542.31.00.01 | |||||||||||||
|
PIC16C56AT-04I/SO024
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | compliant | 8542.31.00.01 |