Filter Your Search
1 - 5 of 5 results
|
PIC16C56-RCE/SO
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 8 | 40 MHz | 1024 | 25 | 25 | PIC16 | 4 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | EPROM | 3.3 mA | 6 V | 3.25 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | compliant | 2017-12-19 | |||||||||||
|
PIC16C56-RCESO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 40 MHz | 1024 | 25 | 25 | PIC | 40 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | 12 | NO | OTPROM | 3.3 mA | 6 V | 3 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP18,.4 | 18 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PIC16C56-RCE/SO123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 1024 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6 V | 3 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 2017-12-19 | 8542.31.00.01 | ||||||||||||||||||
|
PIC16C56-RCE/SO301
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 1024 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6 V | 3 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 2017-12-19 | 8542.31.00.01 | ||||||||||||||||||
|
PIC16C56-RCE/SOXXX
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 1 MHz | 1024 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 3.3 mA | 6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP18,.4 | 18 | compliant | 8542.31.00.01 |