Filter Your Search
1 - 3 of 3 results
|
PIC16C56-LPE/SP
Microchip Technology Inc
|
Check for Price | Not Recommended | MICROCONTROLLER, RISC | NOT SPECIFIED | NOT SPECIFIED | MICROCHIP TECHNOLOGY INC | , | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||||||||||||||||||||||||||||||||||
|
PIC16C56-LPE/SPXXX
Microchip Technology Inc
|
Check for Price | Not Recommended | MICROCONTROLLER, RISC | MICROCHIP TECHNOLOGY INC | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
PIC16C56-LPESP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 40 kHz | 1024 | 25 | PIC | 32 kHz | 12 | 1 | NO | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | OTPROM | 6.25 V | 2.5 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.987 mm | MICROCHIP TECHNOLOGY INC | DIP, | compliant | 8542.31.00.01 | DIP | 18 |