Filter Your Search
1 - 3 of 3 results
|
PIC16C56-LPE/JW301
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 1024 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | UVPROM | 6 V | 2.5 V | AUTOMOTIVE | R-CDIP-T18 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-19 | |||||||
|
PIC16C56-LPE/JW123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 1024 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | UVPROM | 6 V | 2.5 V | AUTOMOTIVE | R-CDIP-T18 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-19 | |||||||
|
PIC16C56-LPE/JW
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 10 kHz | 1024 | 25 | PIC | 200 kHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 6.25 V | 2.5 V | AUTOMOTIVE | R-XDIP-T18 | Not Qualified | 125 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.987 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP18,.3 | compliant | 8542.31.00.01 | DIP | 18 |