Filter Your Search
1 - 1 of 1 results
|
PIC16C56-HSE/PG
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 16 MHz | 1024 | 25 | PIC | 16 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-18 | 18 | compliant | 8542.31.00.01 |