Parametric results for: PIC16C55AT-20I/SO under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: pic16c55at20iso
Select parts from the table below to compare.
Compare
Compare
PIC16C55AT-20I/SO301
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 512 PIC 20 MHz 20 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 5 V INDUSTRIAL R-PDSO-G28 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant 8542.31.00.01 2017-12-19
PIC16C55AT-20I/SO
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 20 MHz 512 24 PIC16 20 MHz 20 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C ISO/TS-16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOP, SOP28,.4 compliant 8542.31.00.01 SOIC 28 EAR99
PIC16C55AT-20I/SO123
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 512 PIC 20 MHz 20 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 5 V INDUSTRIAL R-PDSO-G28 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant 8542.31.00.01 2017-12-19