Parametric results for: PIC16C55A-LPE/P under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pic16c55alpep
Select parts from the table below to compare.
Compare
Compare
PIC16C55A-LPE/P
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 512 PIC 40 MHz 20 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6 V 2.5 V AUTOMOTIVE R-PDIP-T28 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 36.32 mm MICROCHIP TECHNOLOGY INC DIP-28 compliant 3A991.A.2 8542.31.00.01 2017-12-19
PIC16C55A-LPE/P301
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 512 PIC 40 MHz 20 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6 V 2.5 V AUTOMOTIVE R-PDIP-T28 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 36.32 mm MICROCHIP TECHNOLOGY INC DIP-28 compliant 3A991.A.2 8542.31.00.01 2017-12-19
PIC16C55A-LPE/P123
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 512 PIC 40 MHz 20 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6 V 2.5 V AUTOMOTIVE R-PDIP-T28 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 36.32 mm MICROCHIP TECHNOLOGY INC DIP-28 compliant 3A991.A.2 8542.31.00.01 2017-12-19