Filter Your Search
1 - 1 of 1 results
|
PIC16C554-I/SO
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 3V MIN @ 4 MHZ | NO | NO | NO | 14 | NO | EPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 8542.31.00.01 |