Filter Your Search
1 - 10 of 136 results
|
PIC16C554-20/P
Microchip Technology Inc
|
$2.7501 | Yes | Yes | Not Recommended | 8 | 20 MHz | 512 | 80 | PIC | 20 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | NO | OTPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
PIC16C554-04/P
Microchip Technology Inc
|
$2.8176 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 80 | PIC16 | 4 MHz | 13 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4MHZ AT 3.0V MIN SUPPLY | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 260 | TS 16949 | 40 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.984 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | 1990-01-01 | ||||
|
PIC16C554-04/SS
Microchip Technology Inc
|
$2.8325 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 80 | PIC | 4 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | NO | OTPROM | 3.3 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
PIC16C554-04/SO
Microchip Technology Inc
|
$2.8778 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 80 | PIC16 | 4 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4MHZ AT 3.0V MIN SUPPLY | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | 1990-01-01 | ||||
|
PIC16C554-04I/P
Microchip Technology Inc
|
$2.8900 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 80 | PIC16 | 4 MHz | 13 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4MHZ AT 3.0V MIN SUPPLY | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | 260 | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.984 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | 8542.31.00.01 | Microchip | 1990-01-01 | |||||
|
PIC16C554-20/SS
Microchip Technology Inc
|
$3.0282 | Yes | Yes | Not Recommended | 8 | 20 MHz | 512 | 80 | PIC | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | NO | OTPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||
|
PIC16C554-20I/P
Microchip Technology Inc
|
$3.0282 | Yes | Yes | Not Recommended | 8 | 20 MHz | 512 | 80 | PIC | 20 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | NO | OTPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | 1990-01-01 | ||||||||||||
|
PIC16C554-20/SO
Microchip Technology Inc
|
$3.0897 | Yes | Yes | Not Recommended | 8 | 20 MHz | 512 | 80 | PIC16 | 20 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4MHZ AT 3.0V MIN SUPPLY | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | 1990-01-01 | ||||
|
PIC16C554-20I/SO
Microchip Technology Inc
|
$3.0900 | Yes | Yes | Not Recommended | 8 | 20 MHz | 512 | 80 | PIC | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | NO | OTPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | compliant | 8542.31.00.01 | ||||||||||||||
|
PIC16C554-04I/SS
Microchip Technology Inc
|
$3.1106 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 80 | PIC | 4 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | NO | OTPROM | 3.3 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip |