Filter Your Search
1 - 2 of 2 results
|
PIC16C54CXTE/JW123
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 512 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | UVPROM | 6 V | 3.25 V | AUTOMOTIVE | R-CDIP-T18 | 125 °C | -40 °C | ISO/TS-16949 | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | WDIP, | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-19 | ||
|
PIC16C54C-XTE/JW123
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 512 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | UVPROM | 6 V | 3.25 V | AUTOMOTIVE | R-CDIP-T18 | 125 °C | -40 °C | ISO/TS-16949 | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 3A991.A.2 | 8542.31.00.01 |