Parametric results for: PIC16C54C04/SO under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: pic16c54c04so
Select parts from the table below to compare.
Compare
Compare
PIC16C54C-04/SO
Microchip Technology Inc
$1.5449 Buy Yes Yes Not Recommended 8 4 MHz 512 25 25 PIC16 4 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 2.4 mA 5.5 V 5 V COMMERCIAL R-PDSO-G18 Not Qualified e3 1 70 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP18,.4 18 compliant EAR99 8542.31.00.01 1990-01-01 Microchip
PIC16C54C-04/SO301
Microchip Technology Inc
Check for Price Buy Yes Active 8 40 MHz 512 PIC 4 MHz 12 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDSO-G18 70 °C NOT SPECIFIED ISO/TS-16949 NOT SPECIFIED 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC-18 compliant 8542.31.00.01 2017-12-19
PIC16C54C-04/SO100
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 4 MHz 512 25 PIC 4 MHz 12 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDSO-G18 Not Qualified e3 1 70 °C 260 ISO/TS-16949 40 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, MS-013, SO-18 18 compliant 8542.31.00.01
PIC16C54C-04/SO044
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 4 MHz 512 25 PIC 4 MHz 12 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDSO-G18 Not Qualified e3 1 70 °C 260 ISO/TS-16949 40 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, MS-013, SO-18 18 compliant 8542.31.00.01
PIC16C54C-04/SO123
Microchip Technology Inc
Check for Price Buy Yes Active 8 40 MHz 512 PIC 4 MHz 12 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDSO-G18 70 °C NOT SPECIFIED ISO/TS-16949 NOT SPECIFIED 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC-18 compliant 8542.31.00.01 2017-12-19