Filter Your Search
1 - 10 of 40 results
|
PIC16C54BT-20E/SS
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 512 | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, | 20 | unknown | 8542.31.00.01 | ||||||||
|
PIC16C54B-04E/P301
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 3 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 18 | unknown | 8542.31.00.01 | ||||||||||||
|
PIC16C54BT-04/SS
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 512 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 2.4 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, | 20 | unknown | 8542.31.00.01 | |||||||||
|
PIC16C54BT-04I/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 512 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 2.4 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | unknown | 8542.31.00.01 | ||||||||
|
PIC16C54B-04/SS
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 2.4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 | |||
|
PIC16C54B-E/JW
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 512 | 25 | PIC | 20 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | UVPROM | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | WDIP | DIP18,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, DIP18,.3 | 18 | unknown | 8542.31.00.01 | |||
|
PIC16C54B-20E/SO
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 512 | 25 | PIC | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e0 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.31.00.01 | ||
|
PIC16C54B-20/SS
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 512 | 25 | PIC | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 | |||
|
PIC16C54B-04I/P301
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 18 | unknown | 8542.31.00.01 | ||||||||||||
|
PIC16C54BT-20I/SS
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 512 | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, | 20 | unknown | 8542.31.00.01 |