Filter Your Search
1 - 4 of 4 results
|
PIC16C54/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 20 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, | 18 | compliant | |||||||||||||
|
PIC16C54-JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 20 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, | 18 | compliant | ||||||||||||
|
PIC16C54-JWG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 512 | 25 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | UVPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e3 | 70 °C | ISO/TS-16949 | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, CERAMIC, MO-036, DIP-18 | 18 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
PIC16C54-/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 5 MHz | 512 | 25 | PIC | 40 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | UVPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e3 | 70 °C | ISO/TS-16949 | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP18,.3 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, CERAMIC, MO-036, DIP-18 | 18 | compliant | 3A991.A.2 | 8542.31.00.01 |