Filter Your Search
1 - 10 of 18 results
|
PIC16C52T-04/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 384 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 3 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | unknown | 8542.31.00.01 | |||||||||||
|
PIC16C52-04I/P
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 384 | 25 | PIC | 4 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | unknown | 8542.31.00.01 | |||||||
|
PIC16C52T-04I/SS
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 384 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 6.25 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, PLASTIC, SSOP-20 | 20 | unknown | 8542.31.00.01 | |||||||||||
|
PIC16C52-04/SO
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 4 MHz | 384 | 25 | PIC | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | unknown | 8542.31.00.01 | |||||
|
PIC16C52T-04I/P
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 6.25 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 7.62 mm | 22.987 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | unknown | 8542.31.00.01 | ||||||||||||||
|
PIC16C52T-04/P
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 6.25 V | 3 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 7.62 mm | 22.987 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | unknown | 8542.31.00.01 | |||||||||||||||
|
PIC16C52-04/P301
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 6.25 V | 3 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | unknown | 8542.31.00.01 | |||||||||||||||
|
PIC16C52-JW
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 4 MHz | 12 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | UVPROM | 3.3 mA | COMMERCIAL | R-CDIP-T18 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, | 18 | unknown | ||||||||||||||
|
PIC16C52-I/JW
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4 MHz | 12 | NO | MICROCONTROLLER, RISC | NO | NO | NO | NO | UVPROM | 3.3 mA | 6.25 V | 3 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 18 | unknown | |||||||||||||||
|
PIC16C52-04/P
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 384 | 25 | PIC | 4 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | unknown | 8542.31.00.01 |