Filter Your Search
1 - 1 of 1 results
|
PIC16C505-04/P
Microchip Technology Inc
|
$1.0573 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 72 | 72 | PIC16 | 4 MHz | 11 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | 12 | NO | OTPROM | 1.4 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Microchip |