Filter Your Search
1 - 1 of 1 results
|
PIC16C505-04/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 1024 | 72 | PIC | 4 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 12 | NO | UVPROM | 2.4 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e3 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP14,.3 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.62 mm | 7.62 mm | 17.78 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-14 | 14 | compliant | 8542.31.00.01 |