Filter Your Search
1 - 1 of 1 results
|
PIC12LF1612-I/P
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | PIC12 | 32 MHz | 6 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 1.8V MIN@16 MHZ | YES | NO | YES | 14 | YES | FLASH | 3.6 V | 2.5 V | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.31.00.01 | Microchip |