Parametric results for: PIC12LC509A-04/SM under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic12lc509a04sm
Select parts from the table below to compare.
Compare
Compare
PIC12LC509A-04/SM
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 4 MHz 1024 41 PIC 4 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO OTPROM 2.4 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2 mm 5.21 mm 5.28 mm MICROCHIP TECHNOLOGY INC SOIC 0.208 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.31.00.01 1996-05-10
PIC12LC509A04/SM
Microchip Technology Inc
Check for Price Yes Yes Active 8 4 MHz 4 MHz 6 YES MICROCONTROLLER, RISC CMOS NO NO NO NO OTPROM 5.5 V 2.5 V COMMERCIAL R-PDSO-G8 Not Qualified e3 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant