Filter Your Search
1 - 2 of 2 results
|
PIC12LC508A-04I/SN
Microchip Technology Inc
|
$1.3050 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 25 | PIC12 | 4 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 800 µA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1996-05-10 | ||
|
PIC12LC508A04I/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4 MHz | 6 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant |