Filter Your Search
1 - 1 of 1 results
|
PIC12F636-I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC12 | 20 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | 14 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | compliant | 8542.31.00.01 |