Filter Your Search
1 - 1 of 1 results
|
PIC12F629-E/MF
Microchip Technology Inc
|
$1.3130 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC12 | 20 MHz | 6 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATE AT 4MHZ AT 2VMIN | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | FLASH | 3 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.20,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 1.27 mm | DUAL | 1 mm | 5 mm | 6 mm | MICROCHIP TECHNOLOGY INC | DFN | MLF-8 | 8 | MLF | compliant | EAR99 | 8542.31.00.01 | Microchip |