Filter Your Search
1 - 1 of 1 results
![]() |
PIC12F1612-E/SN
Microchip Technology Inc
|
$0.8556 | Yes | Active | 8 | 32 MHz | 3584 | 256 | PIC12 | 32 MHz | 6 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.3V MIN@16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip |