Parametric results for: PIC12C672-04E under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pic12c67204e
Select parts from the table below to compare.
Compare
Compare
PIC12C672-04E/P
Microchip Technology Inc
$1.0000 Yes Yes Not Recommended 8 4 MHz 2048 128 PIC12 4 MHz 6 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 14 NO OTPROM 5 mA 5.5 V 3 V AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 9.46 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.31.00.01 1997-03-24 Microchip
PIC12C672-04E/SM
Microchip Technology Inc
$1.2873 Yes Yes Not Recommended 8 4 MHz 2048 128 PIC12 4 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 14 NO OTPROM 5 mA 5.5 V 3 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.03 mm 5.25 mm 5.28 mm MICROCHIP TECHNOLOGY INC SOIC 0.208 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.31.00.01 1997-03-24 Microchip
PIC12C672-04E/JW
Microchip Technology Inc
Check for Price Yes Yes Active 8 4 MHz 2048 128 PIC 4 MHz 6 NO 5 V MICROCONTROLLER, RISC CMOS NO NO YES 14 NO UVPROM 5 mA 5.5 V 3 V AUTOMOTIVE R-CDIP-T8 Not Qualified e3 125 °C -40 °C 8 CERAMIC, METAL-SEALED COFIRED WDIP DIP8,.3 RECTANGULAR IN-LINE, WINDOW MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 13.21 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 8 compliant 8542.31.00.01