Filter Your Search
1 - 2 of 2 results
|
PIC12C671-04I/SM
Microchip Technology Inc
|
$2.0338 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 128 | PIC12 | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | NO | OTPROM | 5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.25 mm | 5.28 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.208 INCH, PLASTIC, SO-8 | 8 | compliant | 8542.31.00.01 | 1997-03-24 | Microchip | ||||
|
PIC12C671-04I/SMVAO
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 8 | 4 MHz | PIC12 | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | NO | OTPROM | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.25 mm | 5.28 mm | MICROCHIP TECHNOLOGY INC | SO-8 | compliant | 8542.31.00.01 | EAR99 |