Filter Your Search
1 - 3 of 3 results
|
PIC12C508-04/SM
Microchip Technology Inc
|
$1.6308 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 25 | PIC12 | 4 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 2.4 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2 mm | 5.25 mm | 5.28 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.208 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1996-05-10 | Microchip | ||
|
PIC12C508-04/SMG
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 1 MHz | 512 | 25 | PIC | 4 MHz | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | 12 | NO | UVPROM | 2.4 mA | 5.5 V | 2.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5.21 mm | 7.94 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
PIC12C50804/SM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4 MHz | 6 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant |