Parametric results for: PI90LVT386A under Line Driver or Receivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: pi90lvt386a
Select parts from the table below to compare.
Compare
Compare
PI90LVT386AE
Diodes Incorporated
$9.2032 Yes Obsolete 3.3 V DIFFERENTIAL 16 LINE RECEIVER EIA-644; TIA-644 16 8 mA 3.1 ns 56 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G64 Not Qualified e3 1 85 °C -40 °C 64 PLASTIC/EPOXY TSSOP TSSOP64,.32,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 17 mm 1.2 mm 6.1 mm DIODES INC TSSOP, TSSOP64,.32,20 compliant EAR99 8542.39.00.01
PI90LVT386AEX
Diodes Incorporated
$9.5314 Yes Obsolete 3.3 V DIFFERENTIAL 16 LINE RECEIVER EIA-644; TIA-644 16 8 mA 3.1 ns 56 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G64 Not Qualified e3 1 85 °C -40 °C 64 PLASTIC/EPOXY TSSOP TSSOP64,.32,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 17 mm 1.2 mm 6.1 mm DIODES INC TSSOP, TSSOP64,.32,20 compliant EAR99 8542.39.00.01
PI90LVT386A
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V DIFFERENTIAL 16 LINE RECEIVER CMOS EIA-644; TIA-644 16 8 mA 3.1 ns 56 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY TSSOP TSSOP64,.32,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 17 mm 1.2 mm 6.1 mm PERICOM SEMICONDUCTOR CORP TSSOP, TSSOP64,.32,20 compliant EAR99 8542.39.00.01 TSSOP 64
PI90LVT386AE
Pericom Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V DIFFERENTIAL 16 LINE RECEIVER EIA-644; TIA-644 16 8 mA 3.1 ns 56 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G64 Not Qualified e3 1 85 °C -40 °C 64 PLASTIC/EPOXY TSSOP TSSOP64,.32,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 17 mm 1.2 mm 6.1 mm PERICOM SEMICONDUCTOR CORP TSSOP, TSSOP64,.32,20 compliant EAR99 8542.39.00.01 TSSOP 64
PI90LVT386AEX
Pericom Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V DIFFERENTIAL 16 LINE RECEIVER EIA-644; TIA-644 16 8 mA 3.1 ns 56 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G64 Not Qualified e3 1 85 °C -40 °C 64 PLASTIC/EPOXY TSSOP TSSOP64,.32,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 17 mm 1.2 mm 6.1 mm PERICOM SEMICONDUCTOR CORP TSSOP, TSSOP64,.32,20 compliant EAR99 8542.39.00.01