Filter Your Search
1 - 1 of 1 results
|
PI90LVB180WE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | 1 | 2.6 ns | LINE TRANSCEIVER | CMOS | YES | 20 µA | GENERAL PURPOSE | 1 | 247 mV | 8 mA | 3 ns | 16.4 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.885 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |