Filter Your Search
1 - 10 of 15 results
|
PI7C8150BMAE
Pericom Semiconductor Corporation
|
$11.2000 | Yes | Yes | Transferred | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 510 mA | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | PERICOM SEMICONDUCTOR CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | EAR99 | 8542.31.00.01 | |||||
|
PI7C8150BMAE
Diodes Incorporated
|
$13.8281 | Yes | Obsolete | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 510 mA | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | DIODES INC | FQFP, QFP208,1.2SQ,20 | compliant | EAR99 | 8542.31.00.01 | ||||||||
|
PI7C8150BMAIE
Pericom Semiconductor Corporation
|
$17.2125 | Yes | Yes | Transferred | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 510 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | PERICOM SEMICONDUCTOR CORP | QFP | GREEN, FQFP-208 | 208 | compliant | EAR99 | 8542.31.00.01 | ||||
|
PI7C8150BMAIE
Diodes Incorporated
|
$20.4346 | Yes | Obsolete | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 510 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | DIODES INC | GREEN, FQFP-208 | compliant | EAR99 | 8542.31.00.01 | |||||||
|
PI7C8150BMAI-33E
Diodes Incorporated
|
Check for Price | Yes | Active | 32 | 32 | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | DIODES INC | FQFP, | compliant | EAR99 | 8542.31.00.01 | |||||||||
|
PI7C8150BMA-33
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 32 | 32 | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 510 mA | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | PERICOM SEMICONDUCTOR CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | EAR99 | 8542.31.00.01 | |||||
|
PI7C8150BMAIE-33
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | PERICOM SEMICONDUCTOR CORP | QFP | FQFP, | 208 | compliant | EAR99 | 8542.31.00.01 | |||||||
|
PI7C8150BMAE-33
Diodes Incorporated
|
Check for Price | Yes | Active | 32 | 32 | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | DIODES INC | FQFP-208 | compliant | EAR99 | 8542.31.00.01 | ||||||||||
|
PI7C8150BMAI-33
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 32 | 32 | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 510 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | PERICOM SEMICONDUCTOR CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | EAR99 | 8542.31.00.01 | |||||
|
PI7C8150BMAI-33E
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 32 | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | PERICOM SEMICONDUCTOR CORP | QFP | FQFP, | 208 | compliant | EAR99 | 8542.31.00.01 |