Filter Your Search
1 - 4 of 4 results
|
PI74STX2G08UX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 11 ns | 5.2 ns | 2 | 2 | YES | TSSOP | 50 pF | NO | STX | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | PERICOM SEMICONDUCTOR CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI74STX2G08DX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 11 ns | 5.2 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | STX | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | VSSOP, TSSOP8,.12,20 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI74STX2G08UEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 11 ns | 5.2 ns | 2 | 2 | YES | TSSOP | 50 pF | NO | STX | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | PERICOM SEMICONDUCTOR CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI74STX2G08DEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 11 ns | 5.2 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | STX | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | VSSOP, TSSOP8,.12,20 | 8 | compliant | EAR99 | 8542.39.00.01 |