Filter Your Search
1 - 2 of 2 results
|
PI74SSTV16859FZB
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 2.6 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 840 µm | 8 mm | 8 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, | 56 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI74SSTV16859FZBE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.6 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 840 µm | 8 mm | 8 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, | 56 | compliant | EAR99 | 8542.39.00.01 |