Filter Your Search
1 - 3 of 3 results
|
PI74LPT2Q245S
Diodes Incorporated
|
Check for Price | Active | 3.3 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | LPT | BUS TRANSCEIVER | CMOS | 33 OHM OUTPUT SERIES RESISTOR | COMMON CONTROL | 8 mA | 2 | TRUE | 4.7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.6 mm | 7.5 mm | 12.7 mm | DIODES INC | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PI74LPT2Q245SX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 8.4 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | LPT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PERICOM SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||||||
|
PI74LPT2Q245S
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 8.4 ns | 7 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LPT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 8 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PERICOM SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 |