Filter Your Search
1 - 2 of 2 results
|
PI74LCX827HX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 6 ns | 1 | 10 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PI74LCX827H
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 6 ns | 5 ns | 1 | 10 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 |