Parametric results for: PI74FCT827CTP under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: pi74fct827ctp
Select parts from the table below to compare.
Compare
Compare
PI74FCT827CTPX
Pericom Semiconductor Corporation
Check for Price Obsolete 5 V 10 ns 1 10 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 31.85 mm PERICOM SEMICONDUCTOR CORP DIP DIP, 24 unknown EAR99 8542.39.00.01
PI74FCT827CTP
Diodes Incorporated
Check for Price Active 5 V 10 ns 1 10 NO DIP 300 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 48 mA 2 TRUE 14 mA 5.25 V 4.75 V INDUSTRIAL R-PDIP-T24 85 °C -40 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 31.85 mm DIODES INC DIP, DIP24,.3 unknown EAR99 8542.39.00.01
PI74FCT827CTP
Pericom Semiconductor Corporation
Check for Price No Obsolete 5 V 10 ns 4.4 ns 1 10 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 48 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 31.85 mm PERICOM SEMICONDUCTOR CORP DIP DIP, DIP24,.3 24 unknown EAR99 8542.39.00.01