Filter Your Search
1 - 10 of 12 results
|
PI74FCT640TRX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 8 | YES | TSOP | 50 pF | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | GULL WING | 635 µm | DUAL | 1.16 mm | 3.885 mm | 8.6 mm | PERICOM SEMICONDUCTOR CORP | QSOP | TSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
PI74FCT640TQX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74FCT640TP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 25.9 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
PI74FCT640TS
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
PI74FCT640TLEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
PI74FCT640TQ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
PI74FCT640TSX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74FCT640TR
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7 ns | 1 | 8 | YES | TSOP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | GULL WING | 635 µm | DUAL | 1.16 mm | 3.885 mm | 8.6 mm | PERICOM SEMICONDUCTOR CORP | QSOP | TSOP, TSSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
PI74FCT640TLX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PI74FCT640THX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 8 | YES | SSOP | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | unknown | EAR99 | 8542.39.00.01 |