Parametric results for: PI74FCT573DTQE under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pi74fct573dtqe
Select parts from the table below to compare.
Compare
Compare
PI74FCT573DTQE
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 5 V 4.9 ns 3.8 ns 1 8 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS BROADSIDE VERSION OF 373 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm PERICOM SEMICONDUCTOR CORP QSOP SSOP, SSOP20,.25 20 compliant EAR99 8542.39.00.01
PI74FCT573DTQEX
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 4.9 ns 3.8 ns 1 8 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS BROADSIDE VERSION OF 373 64 mA 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm PERICOM SEMICONDUCTOR CORP QSOP SSOP, SSOP20,.25 20 compliant EAR99 8542.39.00.01