Filter Your Search
1 - 2 of 2 results
|
PI74FCT541DTS
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3.8 ns | 3.8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
PI74FCT541DTSX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 3.8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 |