Filter Your Search
1 - 2 of 2 results
|
PI74FCT2543CTQX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
PI74FCT2543CTQ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 5.3 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, SSOP24,.24 | 24 | unknown | EAR99 | 8542.39.00.01 |