Filter Your Search
1 - 2 of 2 results
|
PI74FCT2240ATHX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 4.8 ns | 2 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PI74FCT2240ATH
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 |