Filter Your Search
1 - 2 of 2 results
|
PI74FCT162511ATA
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.6 ns | 5 ns | 1 | 16 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIREC... more | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | unknown | EAR99 | 8542.39.00.01 | ||
|
PI74FCT162511ATAX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5.6 ns | 1 | 16 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIREC... more | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 56 | unknown | EAR99 | 8542.39.00.01 |