Filter Your Search
1 - 2 of 2 results
|
PI74FCT151TSX
Pericom Semiconductor Corporation
|
Check for Price Buy | Obsolete | 5 V | 7.5 ns | 1 | 8 | 1 | YES | SOP | 50 pF | FCT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PI74FCT151TS
Pericom Semiconductor Corporation
|
Check for Price Buy | No | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | 1 | YES | SOP | 50 pF | FCT | MULTIPLEXER | CMOS | 48 mA | COMPLEMENTARY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 |