Filter Your Search
1 - 3 of 3 results
![]() |
PI74FCT139DTSEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4 ns | 2 | YES | SOP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
PI74FCT139DTSX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 4 ns | 2 | YES | SOP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
PI74FCT139DTS
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 4 ns | 4 ns | 2 | YES | SOP | 50 pF | FCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 |