Filter Your Search
1 - 6 of 6 results
|
PI74FCT138TSX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | YES | SOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 10.3 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
PI74FCT138TS
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | YES | SOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 10.3 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
PI74FCT138TW
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | YES | SOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
PI74FCT138TWX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | YES | SOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
PI74FCT138TQX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | YES | SSOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
PI74FCT138TQ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | YES | SSOP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 48 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, SSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 |