Filter Your Search
1 - 2 of 2 results
|
PI74AVCH16827K
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 4.7 ns | 3.4 ns | 2 | 10 | YES | TSSOP | 50 pF | 3-STATE | AVC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP56,.25,16 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI74AVCH16827KX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 2.5 V | 4.7 ns | 2 | 10 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, | 48 | unknown | EAR99 | 8542.39.00.01 |