Filter Your Search
1 - 4 of 4 results
|
PI74ALVTC16245AX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 3.6 ns | 2.4 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI74ALVTC16245A
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 3.6 ns | 2.4 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PI74ALVTC16245AEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | BUS TRANSCEIVER | e3 | 1 | 260 | 40 | MATTE TIN | PERICOM SEMICONDUCTOR CORP | TSSOP | , | 48 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
PI74ALVTC16245AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | BUS TRANSCEIVER | e3 | 1 | 260 | 40 | MATTE TIN | PERICOM SEMICONDUCTOR CORP | TSSOP | 48 | unknown | EAR99 | 8542.39.00.01 |