Filter Your Search
1 - 2 of 2 results
|
PI74ALVCHR162245AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 4.9 ns | 4.2 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI74ALVCHR162245AEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 4.9 ns | 4.2 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 |