Filter Your Search
1 - 2 of 2 results
|
PI74ALVCH16820AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6.5 ns | 1 | 10 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 56 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI74ALVCH16820AEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6.5 ns | 1 | 10 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 56 | compliant | EAR99 | 8542.39.00.01 |